This is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a dissipation factor of 0.2% and an ESR of 900mR. The capacitor is packaged in a bulk quantity of 60 units and is available in a through-hole package type. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
TDK B43504C5157M007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.