TDK's B43504C5157M60 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 35mm and a height of 25mm. The capacitor has a high ripple current rating of 920mA and a low ESR of 900mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43504C5157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.