TDK's B43504C5157M62 is a 150uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 35mm diameter and 25mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 920mA of ripple current and has a 20% tolerance. The capacitor is available in a bulk packaging with 120 units per package.
TDK B43504C5157M62 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.