The B43504C5157M80 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 35mm and a height of 25mm. The capacitor has a high ripple current rating of 920mA and a low ESR of 900mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with a quantity of 120 per package.
Sign in to ask questions about the TDK B43504C5157M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5157M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.