This 220uF radial aluminum electrolytic capacitor has a voltage rating of 450V and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a lead pitch of 0.394inch and a height of 30mm, seated height of 1.26inch. It is available in bulk packaging with 120 units per package.
TDK B43504C5227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.