TDK's B43504C5227M62 is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 35mm diameter and 30mm height. The capacitor has a high ESR of 610mR and an impedance of 730mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with a quantity of 120 pieces.
Sign in to ask questions about the TDK B43504C5227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.