This 220uF aluminum electrolytic capacitor has a 400V voltage rating and 20% tolerance. It is packaged in a radial lead style with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 1.2A. It is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43504C9227M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C9227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 400mR |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C9227M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.