This is a 270uF aluminum electrolytic capacitor with a 400VDC rating and 20% tolerance. It has an ESR of 0.32 and a maximum impedance of 0.41 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. It operates between -40°C and 105°C and has a lifetime of 3000 hours.
TDK B43504C9277M007 technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.32Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 1005.19@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.41@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.