TDK's B43504C9337M60 is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 400V and an impedance of 330mR. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours.
TDK B43504C9337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.