This 330uF aluminum electrolytic capacitor has a tolerance of 20% and an ESR of 390mR. It operates between -40°C and 105°C and is packaged in bulk. The lead diameter is 0.8mm with a 10mm pitch. It is RoHS compliant and has a life of 3000 hours.
TDK B43504D2337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.