This 220uF aluminum electrolytic capacitor has a tolerance of 20% and an equivalent series resistance of 400mR. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and features a snap-in termination. It has a diameter of 35mm and a capacitance of 220uF.
Sign in to ask questions about the TDK B43504D9227M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504D9227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504D9227M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.