This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 400V with a tolerance of 20%. The capacitor has a capacitance of 220uF and an equivalent series resistance of 400mR. It is available in a through-hole package with a diameter of 35mm and a length of 25mm. The capacitor is RoHS compliant and has a life of 3000 hours.
Sign in to ask questions about the TDK B43504D9227M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504D9227M067 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504D9227M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.