This 220uF aluminum electrolytic capacitor has a rated voltage of 400V and a maximum operating temperature of 105°C. It is available in a bulk packaging with 60 units per package. The capacitor has a diameter of 35mm and a length of 25mm, with a lead pitch of 10mm. It is designed for through-hole mounting and has a snap-in termination. The capacitor is RoHS compliant and has a tolerance of 20%.
TDK B43504D9227M087 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.