This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a diameter of 35mm and a height of 25mm. The capacitor has a high ripple current rating of 1.11A and a low ESR of 400mR. It is available in a bulk packaging quantity of 120 pieces and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a snap-in termination.
TDK B43504D9227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 500mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.