This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 420V. It operates within a temperature range of -25°C to 105°C and has a dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 60 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 35mm, with a termination type of snap in.
Sign in to ask questions about the TDK B43504E0337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E0337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E0337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.