This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 420V with a tolerance of 20%. It is designed for through hole mounting with a diameter of 35mm and a length of 35mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a dissipation factor of 0.2% and an ESR of 410mR.
Sign in to ask questions about the TDK B43504E0337M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E0337M002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E0337M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.