180µF Aluminum Capacitor Polar 420V Through Hole Radial, Can - Snap-In - 3 Lead ±20% -40°C ~ 105°C 750 mOhm @ 100Hz
TDK B43504E187M2 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height - Seated (Max) | 1.268inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.