This TDK B43504E187M87 is a 180uF aluminum electrolytic capacitor with a voltage rating of 420V. It has a radial package with a height of 30mm and a seated height of 1.268inch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor has a high ripple current rating of 960mA and a long lifespan of 3000 hours.
Sign in to ask questions about the TDK B43504E187M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E187M87 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E187M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.