This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is packaged in a radial case and is designed for through hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a ripple current of 2.4A and has an equivalent series resistance of 130mR.
Sign in to ask questions about the TDK B43504E2108M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E2108M60 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E2108M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.