This 1mF aluminum electrolytic capacitor is available in a radial through hole package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 200V and a tolerance of 20%. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43504E2108M62 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.