TDK's B43504E2128M002 is a 1.2mF aluminum electrolytic capacitor with a DC rated voltage of 200V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 110mR, with a ripple current rating of 2.7A. It is available in bulk packaging with 80 units per package and is compliant with RoHS regulations.
TDK B43504E2128M002 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.