This aluminum electrolytic capacitor has a capacitance of 1.2 millifarads and a DC rated voltage of 200 volts. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is RoHS compliant and has a dissipation factor of 0.15%.
Sign in to ask questions about the TDK B43504E2128M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E2128M007 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E2128M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.