TDK's B43504E2128M82 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It features an equivalent series resistance of 110mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a lead pitch of 0.394inch and a height of 1.654inch when seated. It is designed for through-hole mounting and is suitable for use in a variety of applications.
TDK B43504E2128M82 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.