This 1.5mF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is packaged in a radial format for through hole mounting. The capacitor has an equivalent series resistance of 90mR and can handle a ripple current of 3.4A. Operating temperatures range from -40°C to 105°C.
TDK B43504E2158M60 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.