This 1.5mF radial aluminum electrolytic capacitor has a 200V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk with 120 units per package and has a maximum seated height of 1.654 inches. It also features a low equivalent series resistance (ESR) of 90 milliohms and can handle a ripple current of 3.4 amps.
TDK B43504E2158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.