The TDK B43504E2158M82 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a maximum seated height of 1.654inch and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a ripple current of 3.4A. The capacitor is available in bulk packaging with a quantity of 120.
TDK B43504E2158M82 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.