The TDK B43504E2158M87 is a radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 1.5mF and a voltage rating of 200V. The capacitor has a high ripple current of 3.4A and a relatively low equivalent series resistance of 90mR. It is available in bulk packaging with 120 pieces per package and is suitable for through-hole mounting.
TDK B43504E2158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.