
This 220uF aluminum electrolytic capacitor has a DC rated voltage of 200V and is designed for through hole mounting. It features a low dissipation factor of 0.15% and an equivalent series resistance of 580mR. The capacitor is constructed with a tin, matte plated contact and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 160 units.
TDK B43504E2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 580mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
