This 220uF aluminum electrolytic capacitor from TDK features a radial package with a 22mm diameter and 25mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a high ripple current rating of 840mA and a low ESR (Equivalent Series Resistance) of 580mR. It is available in bulk packaging with a package quantity of 320.
TDK B43504E2227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.