Cap Aluminum Lytic 2200uF 200V 20% Snap-In 3000h 105°C Automotive Medical Bulk
TDK B43504E2228M082 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.