The 2.2mF aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 2.2mF and a tolerance of 20%. The capacitor is rated for a DC voltage of 200V and has a dissipation factor of 0.15%. It is available in a bulk packaging with 60 pieces per package.
Sign in to ask questions about the TDK B43504E2228M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E2228M087 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E2228M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.