The TDK B43504E2228M87 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a radial package with a lead pitch of 0.394inch and a seated height of 2.047inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a ripple current of 4.4A and has an equivalent series resistance (ESR) of 60mR.
TDK B43504E2228M87 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.