The TDK B43504E2277M2 is a radial lead aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 200V. It has an equivalent series resistance (ESR) of 470mR and an impedance of 570mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 320 units.
TDK B43504E2277M2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 470mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 570mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.