This aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 200V with a tolerance of 20%. It is designed for operation up to 105°C and can withstand a maximum ripple current of 1.2A. The capacitor is packaged in a radial format with a diameter of 22mm and a height of 30mm, and is available in a bulk packaging with 320 units per package.
TDK B43504E2397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.