This 22mm radial aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 200V with a tolerance of 20%. It features an equivalent series resistance of 330mR and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a seated height of 1.268inch. It is rated for 3000 hours of life and has a ripple current of 1.2A.
Sign in to ask questions about the TDK B43504E2397M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E2397M87 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E2397M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.