This 560uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a diameter of 25mm and a height of 35mm. The capacitor is designed for through hole mounting and has a maximum ripple current of 1.63A. It is suitable for use in a variety of applications where a high capacitance value is required.
TDK B43504E2567M67 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.