This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor has a radial package with a diameter of 25mm and a height of 40mm, seated height of 1.654inch, and a lead pitch of 0.394inch.
TDK B43504E2687M62 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.