The B43504E2827M2 is a 820uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a maximum seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 190 milliohms and an equivalent series resistance of 160 milliohms. It operates over a temperature range of -40°C to 105°C and has a ripple current of 2.2 amps. The capacitor is available in bulk packaging with 260 units per package.
TDK B43504E2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.