This is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 200V. It has a tolerance of 20% and an equivalent series resistance of 160mR. The capacitor is available in a radial package with a diameter of 25mm and a height of 45mm. It can operate at temperatures between -40°C and 105°C. The capacitor is designed for through-hole mounting and has a maximum operating life of 3000 hours.
TDK B43504E2827M62 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.