The TDK B43504E337M87 is a 330uF aluminum electrolytic capacitor with a voltage rating of 420V. It has a radial package and is designed for through hole mounting. The capacitor has an impedance of 490mR and an ESR of 410mR. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43504E337M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504E337M87 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E337M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.