TDK's B43504F2188M067 is a 1.8mF aluminum electrolytic capacitor with a DC rated voltage of 200V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a through-hole package. This capacitor is RoHS compliant and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43504F2188M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504F2188M067 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504F2188M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.