This 1.8mF aluminum electrolytic capacitor has a voltage rating of 200V and operates within a temperature range of -40°C to 105°C. It features a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for through-hole mounting and has a high ripple current rating of 3.9A. It is available in bulk packaging with a quantity of 120 units per package.
TDK B43504F2188M7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 100mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.