Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 0.065 Ohm 4430mA 3000h 105°C Automotive Medical Bulk
TDK B43504F2228M002 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.43A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.