This TDK B43504F2228M60 aluminum electrolytic capacitor features a capacitance of 2.2 millifarads and a voltage rating of 200 volts. It has a radial package with a diameter of 35 millimeters and a height of 50 millimeters. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. It is rated for 3000 hours of life and has a tolerance of 20%.
Sign in to ask questions about the TDK B43504F2228M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504F2228M60 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 80mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.43A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504F2228M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.