The B43504F2477M2 is a 470uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and has an impedance of 330mR and ESR of 270mR. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43504F2477M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504F2477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504F2477M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.