The TDK B43504F2477M87 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It has a tolerance of 20% and a life of 3000 hours. The capacitor is available in a radial package with a diameter of 30mm and a height of 25mm. It can operate within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting.
Sign in to ask questions about the TDK B43504F2477M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504F2477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504F2477M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.