This 200V aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It features a through hole package with a diameter of 35mm and a length of 25mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a life expectancy of 3000 hours. The capacitor is available in a bulk packaging quantity of 60 units.
TDK B43504F2687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.