The TDK B43504F2687M2 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 120 units and is suitable for through-hole mounting. Its impedance is 230mR, and its equivalent series resistance is 190mR. The capacitor can handle a ripple current of 2A.
Sign in to ask questions about the TDK B43504F2687M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504F2687M2 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504F2687M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.