This is an aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 200V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial package with a diameter of 25mm and a height of 50mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C.
TDK B43504G2108M82 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.