This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 200 volts. It features an equivalent series resistance of 120 milliohms and a tolerance of 20%. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and has a lifespan of 3000 hours.
TDK B43504G2158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 120mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.